PM-M12A-04P-MM-SR8B01-00A(H)
Degson Electronics Co Ltd
Description: 4 Contact(s), Male, Wire Terminal, Plug,

Overview of PM-M12A-04P-MM-SR8B01-00A(H) by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R8C/M12A-Promotional-Board Renesas Electronics Corporation Renesas Promotional Board for R8C/M12A
CR04AM-12A-BA6#B00 Renesas Electronics Corporation 600V - 0.4A - Thyristor Low Power Use
CR05BM-12A-D#B00 Renesas Electronics Corporation 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag

Price & Stock for PM-M12A-04P-MM-SR8B01-00A(H) by Degson Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SM12-CRT-A4M2A010U
TME Connector: M12, plug, PIN: 4, male, A code-DeviceNet / CANopen Min Qty: 1 14
  • 1 $11.3600
  • 20 $10.0000
  • 100 $9.0400
$9.0400 / $11.3600 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 20
RFQ

CAD Models for PM-M12A-04P-MM-SR8B01-00A(H) by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM-M12A-04P-MM-SR8B01-00A(H) by Degson Electronics Co Ltd

PM-M12A-04P-MM-SR8B01-00A(H)
Degson Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
Additional Feature
STANDARDS: IEC 61076-2-101, IP68
Backshell Type
SOLID
Body Depth
1.228 inch
Body Diameter
0.602 inch
Body/Shell Style
PLUG
Connector Type
OTHER CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE/POLYURETHANE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Option
WITH CABLE ASSEMBLY
Reference Standard
IEC, UL
Termination Type
WIRE
Total Number of Contacts
4
Want to compare parts?
  1. PM-M12A-04P-MM-SR8B01-00A(H)
    Degson Electronics Co Ltd
    4 Contact(s), Male, Wire Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM-M12A-04P-MM-SR8B01-00A(H) by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM-M12A-04P-MM-SR8B01-00A... by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PM-M12A-04P-MM-SR8B01-00A... would you like to use for your alert(s)?
  • Please alert me when PM-M12A-04P-MM-SR8B01-00A... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM-M12A-04P-MM-SR8B01-00A... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM-M12A-04P-MM-SR8B01-00A... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM-M12A-04P-MM-SR8B01-00A... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM-M12A-04P-MM-SR8B01-00A....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM-M12A-04P-MM-SR8B01-00A(H) by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: