Part Details for PM-M12A-04P-FF-SL8A01-00A(H) by Degson Electronics Co Ltd
Overview of PM-M12A-04P-FF-SL8A01-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for PM-M12A-04P-FF-SL8A01-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM12-PVT-A4F2A010V
|
TME | Connector: M12, plug, PIN: 4, female, A code-DeviceNet / CANopen Min Qty: 1 | 0 |
|
$6.0000 / $7.5000 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
RFQ |
Part Details for PM-M12A-04P-FF-SL8A01-00A(H)
PM-M12A-04P-FF-SL8A01-00A(H) CAD Models
PM-M12A-04P-FF-SL8A01-00A(H) Part Data Attributes
|
PM-M12A-04P-FF-SL8A01-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PM-M12A-04P-FF-SL8A01-00A(H)
Degson Electronics Co Ltd
4 Contact(s), Female, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 61076-2-101, IP68 | |
Backshell Type | SOLID | |
Body Depth | 1.688 inch | |
Body Diameter | 0.602 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |