Part Details for PM-L45-P-C3 by Panasonic Electronic Components
Results Overview of PM-L45-P-C3 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-L45-P-C3 Information
PM-L45-P-C3 by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PM-L45-P-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4669
|
Newark | Photoelectric Sensor, 6Mm, Pnp, 24Vdc Rohs Compliant: Yes |Panasonic PM-L45-P-C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$18.4900 / $19.9100 | Buy Now |
DISTI #
1110-3924-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD CABLE 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$16.3640 / $18.0000 | Buy Now |
DISTI #
658-PM-L45-P-C3
|
Mouser Electronics | Photoelectric Sensors L type, PNP output, Cable 3m RoHS: Compliant | 46 |
|
$16.7700 / $19.0000 | Buy Now |
DISTI #
70950225
|
RS | Sensor, Photoelectric, Slot, L Type, 6mm Range, PNP, OC, 3m, PVC | Panasonic Industrial Automation P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 572 |
|
$16.3200 / $18.5400 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - Through-Beam - 0.236" (6mm) - PNP, Open Collector Output - 15mA, 5 to 24V - Module,... more RoHS: Compliant |
30 In Stock |
|
$15.7200 / $20.6800 | Buy Now |
DISTI #
84993083
|
Verical | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 29 |
|
$20.6440 / $26.8840 | Buy Now |
|
Quest Components | 1 |
|
$32.3000 | Buy Now | |
|
Master Electronics | Optical Sensor - Through-Beam - 0.236" (6mm) - PNP, Open Collector Output - 15mA, 5 to 24V - Module,... more RoHS: Compliant |
30 In Stock |
|
$15.7200 / $20.6800 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Slot, L Type, 6mm Range, PNP, OC, 3m, PVC | 0 |
|
$84.5900 | Buy Now |
|
Vyrian | Sensors & Transducers | 117 |
|
RFQ |
Part Details for PM-L45-P-C3
PM-L45-P-C3 CAD Models
PM-L45-P-C3 Part Data Attributes
|
PM-L45-P-C3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L45-P-C3
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic Industrial Automation | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 14.6 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | PNP | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |
PM-L45-P-C3 Frequently Asked Questions (FAQ)
-
The recommended storage condition for PM-L45-P-C3 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.
-
Yes, PM-L45-P-C3 is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 100G (11ms).
-
Yes, PM-L45-P-C3 is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
-
The recommended PCB layout for PM-L45-P-C3 is to use a land pattern with a minimum size of 1.5mm x 1.5mm, with a solder mask opening of 0.5mm, and a via hole diameter of 0.3mm.
-
Yes, PM-L45-P-C3 is designed to operate in high-temperature environments, with an operating temperature range of -40°C to 125°C.