-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4663
|
Newark | Photoelectric Sensor, 6Mm, Npn, 24Vdc Rohs Compliant: Yes |Panasonic PM-L25-C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6800 / $21.1800 | Buy Now |
DISTI #
1110-3890-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD CABLE 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
757 In Stock |
|
$16.3640 / $18.0000 | Buy Now |
DISTI #
658-PM-L25-C3
|
Mouser Electronics | Photoelectric Sensors L type, NPN output, Cable 3m RoHS: Compliant | 71 |
|
$15.4800 / $18.0000 | Buy Now |
DISTI #
70950195
|
RS | Sensor, Photoelectric, Slot, L Type, 6mm Range, NPN, OC, 3m, PVC | Panasonic Industrial Automation PM-L25-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3600 / $18.1800 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant |
259 In Stock |
|
$15.4800 / $20.0000 | Buy Now |
DISTI #
63484599
|
Verical | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 259 |
|
$18.5882 / $23.5294 | Buy Now |
|
CHIPMALL.COM LIMITED | PM-L25-C3 PM-L25-C3 | 500 |
|
$10.3024 | Buy Now |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant |
259 In Stock |
|
$15.4800 / $20.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-L25-C3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L25-C3
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |