-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-L24 by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6535
|
Newark | Sensor, Photoelectric, 5Mm, Npn, Sensor Output Type:Open Collector, Sensor Mounting:Panel/Chassis,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Micro Photoelectric Sensor RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PM-L24
|
Avnet Abacus | Photoelectric Sensor PM24 Series L Shaped 5 mm NPN 5 V to 24 Vdc (Alt: PM-L24) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-L24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L24
Panasonic Electronic Components
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Body Breadth | 6 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.03 | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |