Part Details for PM-K44 by Panasonic Electronic Components
Overview of PM-K44 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for PM-K44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9270
|
Newark | Sensor, Photo, 5Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:5Mm, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Pm Series Rohs Compliant: Yes |Panasonic PM-K44 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | K-type U-shaped 5MM, 5-24VDC, NPN, L-d/on, CABLE1M | Alternative Product Available |
|
$0 | Buy Now |
|
Chip1Cloud | SENSOR OPT SLOT NPN MODULE | 10000 |
|
RFQ |
Part Details for PM-K44
PM-K44 CAD Models
PM-K44 Part Data Attributes:
|
PM-K44
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-K44
Panasonic Electronic Components
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Body Breadth | 7 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 26.2 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Repeatability | 0.03 | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |