PM-F24
Description: Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount

Overview of PM-F24 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
QB-R5F10PPJ-TB Renesas Electronics Corporation RL78/F24 (R7F124FPJ) Target Board, , /
5159002311193111LF Amphenol Communications Solutions Standard Power Receptacle, Type F24/H7, Vertical, Solder-to-Wire/Faston, 31 Position, 5.08mm (0.2inch) Centerline
5159002311194111LF Amphenol Communications Solutions Standard Power Receptacle, Type F24/H7, Vertical, Solder-to-Wire/Faston, 31 Position, 5.08mm (0.2inch) Centerline

Price & Stock for PM-F24 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 97C5619
Newark Sensor, Photo, 5Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:5Mm, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Pm-24 Series Rohs Compliant: Yes |Panasonic PM-F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Photoelectric Sensor Light ON/Dark ON NPN Open Collector 0.005m RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PM-F24 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PM-F24 by Panasonic Electronic Components

PM-F24
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Panasonic
Additional Feature
REVERSE POLARITY, SHORT CIRCUIT PROTECTION
Body Breadth
6 mm
Body Height
12 mm
Body Length or Diameter
13.4 mm
Housing
PBT
Measurement Range-Max (mm)
5 mm
Measurement Range-Min (mm)
Mounting Feature
FLANGE MOUNT
Operating Current-Max
15 mA
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Output Circuit Type
Transistor
Output Type
NPN
Repeatability
0.03
Response Time
20 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max
24 V
Supply Voltage-Min
5 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. PM-F24
    Panasonic Electronic Components
    Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
    VS

Related Parts for PM-F24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM-F24 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM-F24 by Panasonic Electronic Components

  • Please alert me when PM-F24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM-F24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM-F24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM-F24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM-F24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM-F24 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: