Part Details for PM-DB2742L by Holt Integrated Circuits Inc
Results Overview of PM-DB2742L by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-DB2742L Information
PM-DB2742L by Holt Integrated Circuits Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for PM-DB2742L
PM-DB2742L CAD Models
PM-DB2742L Part Data Attributes
|
PM-DB2742L
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PM-DB2742L
Holt Integrated Circuits Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1.4:1; 2:1
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Holt Integrated Circuits Inc. | |
Application | DATA BUS INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.937 mm | |
JESD-609 Code | e0 | |
Length | 16.002 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4:1; 2:1 | |
Width | 16.002 mm |
Alternate Parts for PM-DB2742L
This table gives cross-reference parts and alternative options found for PM-DB2742L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM-DB2742L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M21038/27-12T | Defense Logistics Agency | Check for Price | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4:1; 2:1, | PM-DB2742L vs M21038/27-12T |
M21038/27-12C | Defense Logistics Agency | Check for Price | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4:1; 2:1, | PM-DB2742L vs M21038/27-12C |
M21038/27-12 | Pico Electronics Inc | Check for Price | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4:1; 2:1, | PM-DB2742L vs M21038/27-12 |