Part Details for PM-DB2701 by Holt Integrated Circuits Inc
Overview of PM-DB2701 by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PM-DB2701
PM-DB2701 CAD Models
PM-DB2701 Part Data Attributes:
|
PM-DB2701
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PM-DB2701
Holt Integrated Circuits Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:0.707
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | DATA BUS INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 6.35 mm | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:0.707 | |
Width | 15.875 mm |