Part Details for PM-5R0H104-R by Eaton Bussmann
Overview of PM-5R0H104-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-5R0H104-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8229
|
Newark | Supercapacitor, 0.1F, 5V, Edlc, Can Rohs Compliant: Yes |Eaton Bussmann PM-5R0H104-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$4.7600 / $7.6500 | Buy Now |
DISTI #
283-4208-ND
|
DigiKey | CAP 100MF -20% +80% 5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1362 In Stock |
|
$1.5948 / $3.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8300 / $5.6600 | Buy Now | |
|
Onlinecomponents.com | CAPACITOR, 0.1F, 5.0V, HORIZONTAL | Eaton Electronics PM-5R0H104-R |
1133 In Stock |
|
$1.8900 / $4.5700 | Buy Now |
DISTI #
000000000003493404
|
Sager | Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ | 0 |
|
Buy Now | |
|
Master Electronics | CAPACITOR, 0.1F, 5.0V, HORIZONTAL | Eaton Electronics PM-5R0H104-R |
1133 In Stock |
|
$1.8900 / $4.5700 | Buy Now |