Part Details for PM-05-15 by Mean Well
Overview of PM-05-15 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM-05-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3873-ND
|
DigiKey | AC/DC CONVERTER 15V 5W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$20.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@0.33A - 4.95W - Medical RoHS: Compliant |
20 In Stock |
|
$14.1900 / $15.0800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@0.33A - 4.95W - Medical RoHS: Compliant |
20 In Stock |
|
$14.1900 / $15.0800 | Buy Now |
Part Details for PM-05-15
PM-05-15 CAD Models
PM-05-15 Part Data Attributes
|
PM-05-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PM-05-15
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 4.95W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES OF DC VOLTAGE 120 TO 370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 62.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.95 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |