Part Details for PM-0124-040-0 by Block USA Inc.
Overview of PM-0124-040-0 by Block USA Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for PM-0124-040-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7700
|
Newark | Power Supply, Ac-Dc, 24V, 4A Rohs Compliant: Yes |Block PM-0124-040-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$84.8800 / $97.7900 | Buy Now |
DISTI #
53Y0126
|
Newark | Power Supply, Ac-Dc, 24V, 4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:96W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Block PM-0124-040-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.0300 | Buy Now |
DISTI #
70635303
|
RS | Power Supply, AC-DC, DIN, pri sw mode,100-240Vi,24VDC,4A out | Block USA PM-0124-040-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$91.9200 / $97.7900 | Buy Now |
Part Details for PM-0124-040-0
PM-0124-040-0 CAD Models
PM-0124-040-0 Part Data Attributes
|
PM-0124-040-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
PM-0124-040-0
Block USA Inc.
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | BLOCK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |