Part Details for PLZ9V1B-G3/H by Vishay Semiconductors
Overview of PLZ9V1B-G3/H by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLZ9V1B-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLZ9V1B-G3/HGICT-ND
|
DigiKey | DIODE ZENER 8.79V 960MW DO219AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41120 In Stock |
|
$0.0257 / $0.1600 | Buy Now |