There are no models available for this part yet.
Overview of PLZ6V8C-HG3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PLZ6V8C-HG3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC3189
|
Newark | Zener Diode Microsmf Do219Ac2.5%, 6.8V (6.66 - 7.01V), 0.5W |Vishay PLZ6V8C-HG3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 3409 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 29250 |
|
RFQ | |||
Wuhan P&S | Zener Diodes Permitting, 500mW Min Qty: 1 | 22500 |
|
$0.0184 / $0.0759 | Buy Now |
CAD Models for PLZ6V8C-HG3/H by Vishay Intertechnologies
Part Data Attributes for PLZ6V8C-HG3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMF, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2017-03-21
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-219AC
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.96 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-5
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.56%
|
Working Test Current
|
20 mA
|