Part Details for PLZ6V8B-G3/H by Vishay Intertechnologies
Overview of PLZ6V8B-G3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PLZ6V8B-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3186
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ6V8B-G3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0390 | Buy Now |
DISTI #
PLZ6V8B-G3/H
|
Avnet Americas | ZENER DIODE MicroSMF DO219AC - Tape and Reel (Alt: PLZ6V8B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0296 | Buy Now |
DISTI #
78-PLZ6V8B-G3/H
|
Mouser Electronics | Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant | 26997 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
PLZ6V8B-G3/H
|
TTI | Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 27000 In Stock |
|
$0.0267 / $0.0366 | Buy Now |
DISTI #
PLZ6V8B-G3/H
|
EBV Elektronik | ZENER DIODE MicroSMF DO-219AC (Alt: PLZ6V8B-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 76500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 63000 |
|
$0.0388 / $0.0419 | Buy Now |
Part Details for PLZ6V8B-G3/H
PLZ6V8B-G3/H CAD Models
PLZ6V8B-G3/H Part Data Attributes
|
PLZ6V8B-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ6V8B-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.55% | |
Working Test Current | 20 mA |
Alternate Parts for PLZ6V8B-G3/H
This table gives cross-reference parts and alternative options found for PLZ6V8B-G3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ6V8B-G3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ6V8B-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ6V8B-G3/H vs PLZ6V8B-HG3_A/H |