-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLZ3V3A-G3/H by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3110
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ3V3A-G3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0390 | Buy Now |
DISTI #
PLZ3V3A-G3/H
|
Avnet Americas | ZENER DIODE MicroSMF DO219AC - Tape and Reel (Alt: PLZ3V3A-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0280 | Buy Now |
DISTI #
78-PLZ3V3A-G3/H
|
Mouser Electronics | Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant | 14506 |
|
$0.0290 / $0.1600 | Buy Now |
DISTI #
E02:0323_10980335
|
Arrow Electronics | Zener Diode Single 3.27V 3% 70Ohm 960mW 2-Pin MicroSMF T/R RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 9 Weeks Date Code: 2507 | Europe - 22500 |
|
$0.0499 / $0.0553 | Buy Now |
DISTI #
PLZ3V3A-G3/H
|
TTI | Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0260 / $0.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLZ3V3A-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ3V3A-G3/H
Vishay Intertechnologies
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.36% | |
Working Test Current | 20 mA |
The recommended land pattern for PLZ3V3A-G3/H is available in the Vishay Intertechnologies' website, under the 'Packaging' section of the product page. It provides a detailed diagram and dimensions for optimal PCB layout.
To ensure proper thermal management, it's recommended to provide a heat sink or a thermal pad under the device, and to follow the thermal resistance guidelines provided in the datasheet. Additionally, consider using a thermal interface material (TIM) to improve heat transfer.
The maximum operating temperature range for PLZ3V3A-G3/H is -55°C to +150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management guidelines to ensure reliable operation within this range.
While the PLZ3V3A-G3/H is a high-quality component, it's essential to consult with Vishay Intertechnologies' sales team or a qualified representative to discuss the specific requirements and qualifications for high-reliability or aerospace applications.
The PLZ3V3A-G3/H has an ESD rating of Human Body Model (HBM) ≥ 2 kV and Machine Model (MM) ≥ 200 V. To prevent damage, follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the components in anti-static packaging.