Part Details for PLZ39D-G3/H by Vishay Intertechnologies
Overview of PLZ39D-G3/H by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PLZ39D-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3152
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ39D-G3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ39D-G3/H
|
Avnet Americas | ZENER DIODE MicroSMF DO219AC - Tape and Reel (Alt: PLZ39D-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0311 | Buy Now |
DISTI #
78-PLZ39D-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 36.63-38.2V Ippm 59.9V Max RoHS: Compliant | 1363 |
|
$0.0290 / $0.1700 | Buy Now |
DISTI #
E02:0323_10212150
|
Arrow Electronics | Diode Zener Single 37.415V 2% 960mW 2-Pin Micro SMF T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks Date Code: 2436 | Europe - 31500 |
|
$0.0254 / $0.0391 | Buy Now |
DISTI #
V72:2272_17690655
|
Arrow Electronics | Diode Zener Single 37.415V 2% 960mW 2-Pin Micro SMF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1714 Container: Cut Strips | Americas - 1465 |
|
$0.0263 / $0.1641 | Buy Now |
DISTI #
84470831
|
Verical | Diode Zener Single 37.415V 2% 960mW 2-Pin Micro SMF T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2436 | Americas - 31500 |
|
$0.0256 / $0.0394 | Buy Now |
DISTI #
PLZ39D-G3/H
|
TTI | Zener Diodes Vz @Izt 36.63-38.2V Ippm 59.9V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0288 / $0.0306 | Buy Now |
DISTI #
PLZ39D-G3/H
|
EBV Elektronik | ZENER DIODE MicroSMF DO219AC (Alt: PLZ39D-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 846000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 630000 |
|
$0.0373 / $0.0403 | Buy Now |
Part Details for PLZ39D-G3/H
PLZ39D-G3/H CAD Models
PLZ39D-G3/H Part Data Attributes
|
PLZ39D-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ39D-G3/H
Vishay Intertechnologies
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |