Part Details for PLZ39A-G3/H by Vishay Intertechnologies
Overview of PLZ39A-G3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLZ39A-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3146
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ39A-G3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ39A-G3/H
|
Avnet Americas | ZENER DIODE MicroSMF DO219AC - Tape and Reel (Alt: PLZ39A-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0311 | Buy Now |
DISTI #
78-PLZ39A-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 34.68-36.47V Ippm 57.2V Max RoHS: Compliant | 0 |
|
$0.0290 / $0.0310 | Order Now |
|
Bristol Electronics | 8434 |
|
RFQ | ||
|
Quest Components | 6747 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
PLZ39A-G3/H
|
TTI | Zener Diodes Vz @Izt 34.68-36.47V Ippm 57.2V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
PLZ39A-G3/H
|
EBV Elektronik | ZENER DIODE MicroSMF DO219AC (Alt: PLZ39A-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PLZ39A-G3/H
PLZ39A-G3/H CAD Models
PLZ39A-G3/H Part Data Attributes
|
PLZ39A-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ39A-G3/H
Vishay Intertechnologies
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |
Alternate Parts for PLZ39A-G3/H
This table gives cross-reference parts and alternative options found for PLZ39A-G3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ39A-G3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLZ39A-HG3_A/H | Vishay Intertechnologies | $0.0903 | Zener Diode, | PLZ39A-G3/H vs PLZ39A-HG3_A/H |