Part Details for PLZ33B-HG3_A/H by Vishay Intertechnologies
Results Overview of PLZ33B-HG3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLZ33B-HG3_A/H Information
PLZ33B-HG3_A/H by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for PLZ33B-HG3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6761
|
Newark | Zener Diode, 33V, 0.5W, Do-219Ac Rohs Compliant: Yes |Vishay PLZ33B-HG3_A/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22450 |
|
$0.0880 / $0.3700 | Buy Now |
DISTI #
PLZ33B-HG3_A/H
|
Avnet Americas | Zener Single Diode, 33 V, 500 mW, DO-219AC (MicroSMF), 2 Pins, 150 ?C, Surface Mount - Tape and Reel... more Min Qty: 22500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0343 | Buy Now |
DISTI #
78-PLZ33B-HG3_A/H
|
Mouser Electronics | Zener Diodes ZENER DIODE MicroSMF DO219AC RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
|
Bristol Electronics | 22298 |
|
RFQ |
Part Details for PLZ33B-HG3_A/H
PLZ33B-HG3_A/H CAD Models
PLZ33B-HG3_A/H Part Data Attributes
|
PLZ33B-HG3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ33B-HG3_A/H
Vishay Intertechnologies
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-05-06 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |