Part Details for PLZ13B-HG3_A/H by Vishay Intertechnologies
Overview of PLZ13B-HG3_A/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PLZ13B-HG3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6713
|
Newark | Zener Diode, 13V, 0.5W, Do-219Ac Rohs Compliant: Yes |Vishay PLZ13B-HG3_A/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22480 |
|
$0.1240 / $0.3570 | Buy Now |
DISTI #
PLZ13B-HG3_A/H
|
Avnet Americas | Zener Single Diode, 13 V, 500 mW, DO-219AC (MicroSMF), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PLZ13B-HG3_A/H) Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0330 / $0.0372 | Buy Now |
DISTI #
78-PLZ13B-HG3_A/H
|
Mouser Electronics | Zener Diodes ZENER DIODE MicroSMF DO219AC RoHS: Compliant | 4480 |
|
$0.0340 / $0.3500 | Buy Now |
|
Bristol Electronics | 22276 |
|
RFQ | ||
DISTI #
PLZ13B-HG3_A/H
|
EBV Elektronik | Zener Single Diode, 13 V, 500 mW, DO-219AC (MicroSMF), 2 Pins, 150 �C, Surface Mount (Alt: PLZ13B-HG3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PLZ13B-HG3_A/H
PLZ13B-HG3_A/H CAD Models
PLZ13B-HG3_A/H Part Data Attributes
|
PLZ13B-HG3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ13B-HG3_A/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-06 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 10 mA |