-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLZ12C-G3/H by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3038
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ12C-G3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ12C-G3/H
|
Avnet Americas | ZENER DIODE MicroSMF DO219AC - Tape and Reel (Alt: PLZ12C-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 / $0.0293 | Buy Now |
DISTI #
78-PLZ12C-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max RoHS: Compliant | 68510 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
V72:2272_17695852
|
Arrow Electronics | Diode Zener Single 12.045V 3% 960mW 2-Pin Micro SMF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1847 Container: Cut Strips | Americas - 23126 |
|
$0.0164 / $0.0510 | Buy Now |
DISTI #
50951647
|
Verical | Diode Zener Single 12.045V 3% 960mW 2-Pin Micro SMF T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1847 | Americas - 23126 |
|
$0.0164 / $0.0287 | Buy Now |
DISTI #
PLZ12C-G3/H
|
TTI | Zener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0291 | Buy Now |
DISTI #
PLZ12C-G3/H
|
Avnet Asia | ZENER DIODE MicroSMF DO219AC (Alt: PLZ12C-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PLZ12C-G3/H
|
EBV Elektronik | ZENER DIODE MicroSMF DO219AC (Alt: PLZ12C-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | DO-219AC(microSMF) Zener Diodes ROHS | 960 |
|
$0.0174 / $0.0373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLZ12C-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ12C-G3/H
Vishay Intertechnologies
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.53% | |
Working Test Current | 10 mA |