PLY17BN7820R7A2
Description: Single Phase EMI Filter, 300V

Overview of PLY17BN7820R7A2 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PLY17BN7820R7A2 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLY17BN7820R7A2 by Murata Manufacturing Co Ltd

PLY17BN7820R7A2
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Additional Feature
INDUCTANCE 7.8 MILLI HENRY
Filter Type
SINGLE PHASE EMI FILTER
Height
12.5 mm
JESD-609 Code
e2
Length
24.5 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-25 °C
Rated Current
0.7 A
Rated Voltage
300 V
Terminal Finish
Tin/Copper (Sn/Cu)
Width
22.5 mm
Want to compare parts?
  1. PLY17BN7820R7A2
    Murata Manufacturing Co Ltd
    Single Phase EMI Filter, 300V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLY17BN7820R7A2 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLY17BN7820R7A2 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PLY17BN7820R7A2 would you like to use for your alert(s)?
  • Please alert me when PLY17BN7820R7A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLY17BN7820R7A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLY17BN7820R7A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLY17BN7820R7A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLY17BN7820R7A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLY17BN7820R7A2 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: