Part Details for PLY10AN7012R0D2 by Tokyo Parts Industrial Co Ltd
Overview of PLY10AN7012R0D2 by Tokyo Parts Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLY10AN7012R0D2
PLY10AN7012R0D2 CAD Models
PLY10AN7012R0D2 Part Data Attributes
|
PLY10AN7012R0D2
Tokyo Parts Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLY10AN7012R0D2
Tokyo Parts Industrial Co Ltd
Single Phase EMI Filter, 300V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKYO PARTS INDUSTRIAL CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | L 0.7 MILLI HENRY; COMMON MODE CHOKE; CORE VERTICAL TYPE STRUCTURE; SECTIONAL WINDING TYPE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |