Part Details for PLY10AN1121R7D2B by Murata Manufacturing Co Ltd
Overview of PLY10AN1121R7D2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLY10AN1121R7D2B
PLY10AN1121R7D2B CAD Models
PLY10AN1121R7D2B Part Data Attributes:
|
PLY10AN1121R7D2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLY10AN1121R7D2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 300V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 1.1 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 1.7 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |