Part Details for PLY10A8720R7D by Murata Manufacturing Co Ltd
Overview of PLY10A8720R7D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLY10A8720R7D
PLY10A8720R7D CAD Models
PLY10A8720R7D Part Data Attributes:
|
PLY10A8720R7D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLY10A8720R7D
Murata Manufacturing Co Ltd
Single Phase EMI Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-220 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage | 300 V | |
Width | 16 mm |