Part Details for PLY10A1521R6R by Murata Manufacturing Co Ltd
Results Overview of PLY10A1521R6R by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLY10A1521R6R Information
PLY10A1521R6R by Murata Manufacturing Co Ltd is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for PLY10A1521R6R
PLY10A1521R6R CAD Models
PLY10A1521R6R Part Data Attributes
|
PLY10A1521R6R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLY10A1521R6R
Murata Manufacturing Co Ltd
Single Phase EMI Filter
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-220 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.6 A | |
Rated Voltage | 300 V | |
Width | 16 mm |