Part Details for PLX1H270MDL1 by Nichicon Corporation
Overview of PLX1H270MDL1 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLX1H270MDL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14205-ND
|
DigiKey | CAP ALUM POLY 27UF 20% 50V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7 In Stock |
|
$1.2831 / $3.3600 | Buy Now |
DISTI #
647-PLX1H270MDL1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50 Volt 27uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
DISTI #
70410269
|
RS | 27uF 50V Polymer ALUM Electrolytic Cap 5101-1, LX Series 3000h 8(Dia.)x11.5mm | Nichicon PLX1H270MDL1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 / $3.8200 | RFQ |
DISTI #
PLX1H270MDL1
|
Avnet Abacus | Aluminum Polymer Capacitor, 27 uF, 50 V, � 20%, Radial Leaded, Through Hole (Alt: PLX1H270MDL1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLX1H270MDL1
PLX1H270MDL1 CAD Models
PLX1H270MDL1 Part Data Attributes
|
PLX1H270MDL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLX1H270MDL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |