Part Details for PLX1C221MDL1 by Nichicon Corporation
Overview of PLX1C221MDL1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLX1C221MDL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3204
|
Newark | Polymer/ Bulk |Nichicon PLX1C221MDL1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
493-14196-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 16V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
80 In Stock |
|
$1.1445 / $2.9900 | Buy Now |
DISTI #
647-PLX1C221MDL1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16 Volt 220uF 20% AEC-Q200 RoHS: Compliant | 177 |
|
$1.1400 / $2.9900 | Buy Now |
DISTI #
70410258
|
RS | 220uF 16V Polymer ALUM Electrolytic Cap5101-1, LX Series 3000h 8(Dia.)x11.5mm | Nichicon PLX1C221MDL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.2500 | RFQ |
DISTI #
PLX1C221MDL1
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: PLX1C221MDL1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLX1C221MDL1
PLX1C221MDL1 CAD Models
PLX1C221MDL1 Part Data Attributes:
|
PLX1C221MDL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLX1C221MDL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.704 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 46.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |