Part Details for PLWP40SC-D30 by Panduit Corp
Overview of PLWP40SC-D30 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLWP40SC-D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8090
|
Newark | Wing Push Mount Tie, Center Mounted, 7.0 Rohs Compliant: Yes |Panduit PLWP40SC-D30 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$158.3300 / $192.1100 | Buy Now |
DISTI #
298-23024-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.01" Min Qty: 100 Lead time: 15 Weeks Container: Bulk |
6500 In Stock |
|
$0.3974 / $0.4606 | Buy Now |
DISTI #
PLWP40SC-D30
|
Avnet Americas | Cable Accessories Winged Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PLWP40SC-D30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$294.0700 | Buy Now |
DISTI #
644-PLWP40SC-D30
|
Mouser Electronics | Cable Tie Mounts Wing Push Mount Tie Center Mounted 7.0 RoHS: Compliant | 0 |
|
$0.3350 / $0.5400 | Order Now |
DISTI #
71406661
|
RS | Wing Push Mount Tie, Center Mounted, 7.0'L, Nylon, Black | Panduit PLWP40SC-D30 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3280 / $0.3530 | RFQ |
DISTI #
PANPLWP40SC-D30
|
Heilind Electronics | WING PUSH MOUNT TIE, CENTER MOUNTED, 7.0 | Americas - 1387 in Stock |
|
$0.3405 / $0.4223 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc. RoHS: Compliant |
500 In Stock 3500 Factory Stock |
|
$0.2940 / $0.3430 | Buy Now |
DISTI #
51604939
|
Verical | Cable Ties, Locking Wing Push Mount Heat Stabilized Nylon 6/6 Black 40mm 222N Pan-Ty® RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1506 | Americas - 500 |
|
$0.3822 / $0.4459 | Buy Now |
DISTI #
PLWP40SC-D30
|
TTI | Cable Tie Mounts Wing Push Mount Tie Center Mounted 7.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3170 / $0.3300 | Buy Now |
DISTI #
PANPLWP40SC-D30
|
Interstate Connecting Components | WING PUSH MOUNT TIE, CENTER MOUNTED, 7.0 | 462 |
|
$0.3405 / $0.4223 | Buy Now |
Part Details for PLWP40SC-D30
PLWP40SC-D30 CAD Models
PLWP40SC-D30 Part Data Attributes
|
PLWP40SC-D30
Panduit Corp
Buy Now
|
Compare Parts:
PLWP40SC-D30
Panduit Corp
|
Samacsys Manufacturer | Panduit |