Part Details for PLWP1S-D by Panduit Corp
Overview of PLWP1S-D by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLWP1S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1179
|
Newark | Cable Tie, 132Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:132Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:25.4Mm, Cable Tie Type:Push Mount Wing, Product Range:Pan-Ty Plwp Rohs Compliant: Yes |Panduit PLWP1S-D (Alternate Part Number: 07498354308 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 7 |
|
$145.8300 / $171.1600 | Buy Now |
DISTI #
298-1354-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 5.2" Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.2860 / $0.3229 | Buy Now |
DISTI #
89F1179
|
Avnet Americas | Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 89F1179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 7 Partner Stock |
|
$144.3100 / $169.3700 | Buy Now |
DISTI #
PLWP1S-D
|
Avnet Americas | Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLWP1S-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.2116 | Buy Now |
DISTI #
644-PLWP1S-D
|
Mouser Electronics | Cable Tie Mounts LOCKING WING PSH MNT STANDARD 1 NATRL RoHS: Compliant | 0 |
|
$0.2630 / $0.4100 | Order Now |
DISTI #
V36:1790_07002952
|
Arrow Electronics | Cable Ties, Locking Wing Push Mount Nylon 6/6 Natural 25mm 222N Pan-Ty® RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks | Americas - 36500 |
|
$0.0811 / $0.1665 | Buy Now |
DISTI #
V72:2272_07002952
|
Arrow Electronics | Cable Ties, Locking Wing Push Mount Nylon 6/6 Natural 25mm 222N Pan-Ty® RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 390 |
|
$0.1967 | Buy Now |
DISTI #
71406645
|
RS | Wing Push Mount Tie, 5.2L (132mm), Nylon, Natural | Panduit PLWP1S-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.2930 | RFQ |
DISTI #
PANPLWP1S-D
|
Heilind Electronics | Wing Push Mount Tie, 5.2L (132mm), Stan | Americas - 0 in Stock |
|
$0.2338 / $0.2533 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 Natural 25mm Bulk RoHS: Compliant |
500 In Stock 1164500 Factory Stock |
|
$0.2140 / $0.2490 | Buy Now |