Part Details for PLW111010 by Plessey Semiconductors Ltd
Overview of PLW111010 by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PLW111010
PLW111010 CAD Models
PLW111010 Part Data Attributes
|
PLW111010
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
PLW111010
Plessey Semiconductors Ltd
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PLESSEY SEMICONDUCTORS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 0.4 deg |