Part Details for PLVS0710D7133 by Panduit Corp
Overview of PLVS0710D7133 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLVS0710D7133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11357-ND
|
DigiKey | SIGN ELECTRL WARN 10"X7" RD/BK/W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$10.5800 | Buy Now |
DISTI #
V99:2348_16668737
|
Arrow Electronics | Labels Safety Sign Dura-Polyester Vinyl Black/Red/White 254x177.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$0.4232 | Buy Now |
|
Onlinecomponents.com | Polyester adhesive sign, 7.0" H x 10.0" W, danger header, 'High voltage' (legend), polyester adhesive, red and black/white, 1 sign/card, 1 card/package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
C1S600800659611
|
Chip1Stop | Labels Safety Sign Dura-Polyester Vinyl Red/Black on White 254x177.8mm RoHS: Compliant | 5 |
|
$0.4232 | Buy Now |