Part Details for PLVA656A,215 by YAGEO Corporation
Overview of PLVA656A,215 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLVA656A,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 5.6V V(Z), 3.57%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 2400 |
|
$0.1200 / $0.6000 | Buy Now |