Part Details for PLVA650A,215 by NXP Semiconductors
Overview of PLVA650A,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLVA650A,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 18 | 207 |
|
$0.1425 / $0.2850 | Buy Now |
|
Quest Components | ZENER DIODE, 5V V(Z), 4%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 165 |
|
$0.1140 / $0.3800 | Buy Now |
Part Details for PLVA650A,215
PLVA650A,215 CAD Models
PLVA650A,215 Part Data Attributes
|
PLVA650A,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLVA650A,215
NXP Semiconductors
PLVA6xxA series - Low-voltage avalanche regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5 V | |
Reverse Current-Max | 21 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 4% | |
Working Test Current | 0.25 mA |
Alternate Parts for PLVA650A,215
This table gives cross-reference parts and alternative options found for PLVA650A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLVA650A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934017340215 | Zener Diode, 5V V(Z), 4%, 0.25W, Silicon, Unidirectional | Nexperia | PLVA650A,215 vs 934017340215 |
PLVA650ATRL | 5V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA650A,215 vs PLVA650ATRL |
PLVA650A212 | 5V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA650A,215 vs PLVA650A212 |
PLVA650AT/R | DIODE 5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | PLVA650A,215 vs PLVA650AT/R |
PLVA650ATRL13 | 5V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA650A,215 vs PLVA650ATRL13 |
PLVA650A | 5V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PLVA650A,215 vs PLVA650A |
PLVA650A/A2 | Zener Diode | Nexperia | PLVA650A,215 vs PLVA650A/A2 |
PLVA650AT/R | Zener Diode | Nexperia | PLVA650A,215 vs PLVA650AT/R |