Part Details for PLV1K120MDL1 by Nichicon Corporation
Overview of PLV1K120MDL1 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Energy and Power Systems
Price & Stock for PLV1K120MDL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0361
|
Newark | Polymer/Bulk |Nichicon PLV1K120MDL1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
493-14187-ND
|
DigiKey | CAP ALUM POLY 12UF 20% 80V T/H Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
101 In Stock |
|
$1.5940 / $2.2600 | Buy Now |
DISTI #
647-PLV1K120MDL1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 12uF 80 Volts 20% AEC-Q200 RoHS: Compliant | 171 |
|
$1.5300 / $3.6500 | Buy Now |
Part Details for PLV1K120MDL1
PLV1K120MDL1 CAD Models
PLV1K120MDL1 Part Data Attributes
|
PLV1K120MDL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLV1K120MDL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 38 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.192 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |