Part Details for PLUP40S-D30 by Panduit Corp
Overview of PLUP40S-D30 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLUP40S-D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2879
|
Newark | Pan-Ty Umbrella Wing Push Mount Cable Tie, 7.0", Standard, Heat Stab. Nylon 6.6, Black Rohs Compliant: Yes |Panduit PLUP40S-D30 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$171.3800 / $207.9400 | Buy Now |
DISTI #
298-20152-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 6.97" Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4177 / $0.4726 | Buy Now |
DISTI #
PLUP40S-D30
|
Avnet Americas | Cable Accessories Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PLUP40S-D30) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.3183 | Buy Now |
DISTI #
644-PLUP40S-D30
|
Mouser Electronics | Cable Tie Mounts Umbrella Push Mount Tie 7.0L (177mm) RoHS: Compliant | 1000 |
|
$0.3840 / $0.5900 | Buy Now |
DISTI #
V99:2348_07002988
|
Arrow Electronics | Cable Ties, Push Mount Heat Stabilized Nylon 6/6 Black 40mm 222N Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 450 |
|
$0.0154 / $0.0236 | Buy Now |
DISTI #
72260189
|
RS | Pan-Ty Locking Umbrella Push Mount Tie, Nylon 6.6, 7"L | Panduit PLUP40S-D30 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.4730 | RFQ |
DISTI #
70043931
|
RS | Pan-Ty Locking Umbrella Push Mount Tie, Nylon 6.6, 7"L | Panduit PLUP40S-D30 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: Package | 0 |
|
$189.2300 / $207.9400 | RFQ |
DISTI #
PANPLUP40S-D30
|
Heilind Electronics | Umbrella Push Mount Tie, 7.0L (177mm), | Americas - 0 in Stock |
|
$0.3516 / $0.3809 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and semi-liquid tight seal over panel clearance holes. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 7.0in, Tensile Strength: 222, Black, 500pc. RoHS: Compliant | 500 Factory Stock |
|
$0.3180 / $0.3710 | Buy Now |
DISTI #
PLUP40S-D30
|
TTI | Cable Tie Mounts Umbrella Push Mount Tie 7.0L (177mm) RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 7500 In Stock |
|
$0.3830 | Buy Now |