Part Details for PLTT2010Z2132QGT5 by Vishay Intertechnologies
Results Overview of PLTT2010Z2132QGT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLTT2010Z2132QGT5 Information
PLTT2010Z2132QGT5 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLTT2010Z2132QGT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLTT2010Z2132QGT5
|
Avnet Americas | Res Thin Film 2010 21.3kOhm 0.02% 4/5W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLTT2010Z2132QGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6250 / $5.8953 | Buy Now |
Part Details for PLTT2010Z2132QGT5
PLTT2010Z2132QGT5 CAD Models
PLTT2010Z2132QGT5 Part Data Attributes
|
PLTT2010Z2132QGT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2010Z2132QGT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 21300ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |