PLTT2010Z1651QGT5
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.8W, 1650ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP

Overview of PLTT2010Z1651QGT5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for PLTT2010Z1651QGT5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PLTT2010Z1651QGT5
Avnet Americas PLTT2010 5PPM 1.65K 0.02% G T5 e4 - Tape and Reel (Alt: PLTT2010Z1651QGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 500 $6.4437
  • 1,000 $5.4071
  • 2,000 $5.2904
  • 3,000 $4.9210
  • 4,000 $4.8100
  • 5,000 $4.4928
  • 50,000 $4.3875
$4.3875 / $6.4437 Buy Now

CAD Models for PLTT2010Z1651QGT5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLTT2010Z1651QGT5 by Vishay Intertechnologies

PLTT2010Z1651QGT5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Additional Feature
FLAME PROOF, PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
215 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
5.3086 mm
Package Style
SMT
Package Width
2.4892 mm
Packing Method
TR
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
1650 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. PLTT2010Z1651QGT5
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.8W, 1650ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLTT2010Z1651QGT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLTT2010Z1651QGT5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PLTT2010Z1651QGT5 would you like to use for your alert(s)?
  • Please alert me when PLTT2010Z1651QGT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLTT2010Z1651QGT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLTT2010Z1651QGT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLTT2010Z1651QGT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLTT2010Z1651QGT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLTT2010Z1651QGT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: