Part Details for PLTT0603Z5002QGT5 by Vishay Thin Film
Overview of PLTT0603Z5002QGT5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTT0603Z5002QGT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-1079-1-ND
|
DigiKey | RES SMD 50K OHM 0.02% 0.15W 0603 Min Qty: 1 Lead time: 56 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2990 In Stock |
|
$4.7434 / $8.7900 | Buy Now |