Part Details for PLTR5-48MM-PR1 by Bivar Inc
Overview of PLTR5-48MM-PR1 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PLTR5-48MM-PR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2254-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
350 In Stock |
|
$1.5100 / $3.8300 | Buy Now |
DISTI #
749-PLTR548MMPR1
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 48mm (1.890in.) RoHS: Compliant | 0 |
|
$1.5100 / $1.5600 | Order Now |
|
Future Electronics | LIGHT PIPE, 5mm, IP67 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.6100 / $1.7100 | Buy Now |
DISTI #
PLTR5-48MM-PR1
|
TME | Fiber for LED, round, Ø5mm, Front: convex, IP67 Min Qty: 100 | 0 |
|
$1.8900 / $2.6900 | RFQ |