Part Details for PLTR5-1000-PR1 by Bivar Inc
Overview of PLTR5-1000-PR1 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PLTR5-1000-PR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7705
|
Newark | Light Pipe Single Clear Rigid Panel Mount |Bivar PLTR5-1000-PR1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8800 | Buy Now |
DISTI #
492-2244-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
119 In Stock |
|
$1.4429 / $3.7200 | Buy Now |
DISTI #
749-PLTR51000PR1
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 5mm 1.000 (25.4mm) RoHS: Compliant | 1119 |
|
$1.4400 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5300 | Buy Now |
DISTI #
PLTR5-1000-PR1
|
TME | Fiber for LED, round, Ø5mm, Front: convex, IP67 Min Qty: 1 | 0 |
|
$2.0400 / $6.3800 | RFQ |
Part Details for PLTR5-1000-PR1
PLTR5-1000-PR1 CAD Models
PLTR5-1000-PR1 Part Data Attributes
|
PLTR5-1000-PR1
Bivar Inc
Buy Now
|
Compare Parts:
PLTR5-1000-PR1
Bivar Inc
|
Samacsys Manufacturer | Bivar |