Part Details for PLTR2-64MM-PR2 by Bivar Inc
Overview of PLTR2-64MM-PR2 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4864MMX/NOPB | Texas Instruments | 300 mW Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4864MM | Texas Instruments | 300 mW Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4864MM/NOPB | Texas Instruments | 300 mW Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 |
Price & Stock for PLTR2-64MM-PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2240-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$1.3625 / $2.3000 | Buy Now |
DISTI #
749-PLTR264MMPR2
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 3mm 64mm (2.520in.) RoHS: Compliant | 695 |
|
$1.3400 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5300 | Buy Now |
DISTI #
PLTR2-64MM-PR2
|
TME | Fiber for LED, round, Ø3mm, Front: convex, IP67 Min Qty: 100 | 0 |
|
$1.7900 / $2.5500 | RFQ |