Part Details for PLTR2-1500-PR1 by Bivar Inc
Results Overview of PLTR2-1500-PR1 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLTR2-1500-PR1 Information
PLTR2-1500-PR1 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S |
Price & Stock for PLTR2-1500-PR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2213-ND
|
DigiKey | LIGHT PIPE RIGID SINGLE 3.5MM Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0947 | Buy Now |
DISTI #
749-PLTR21500PR1
|
Mouser Electronics | LED Light Pipes IP67Rigid Light Pipe 3mm 1.500 (38.1mm) RoHS: Compliant | 896 |
|
$1.0500 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5600 / $1.6100 | Buy Now |
DISTI #
PLTR2-1500-PR1
|
TME | Fiber for LED, Ø3mm, L: 38.1mm, round, Front: convex, IP67 Min Qty: 100 | 0 |
|
$1.7200 / $2.4500 | RFQ |
Part Details for PLTR2-1500-PR1
PLTR2-1500-PR1 CAD Models
PLTR2-1500-PR1 Part Data Attributes
|
PLTR2-1500-PR1
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PLTR2-1500-PR1
Bivar Inc
Optical Pipe,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |