Part Details for PLT8LH-C120 by Panduit Corp
Results Overview of PLT8LH-C120 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT8LH-C120 Information
PLT8LH-C120 by Panduit Corp is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
ADC1206S055H-C18 | Renesas Electronics Corporation | Single 12 bits ADC up to 55 Msps | |
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps |
Price & Stock for PLT8LH-C120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2158
|
Newark | Cable Ties, 701Mm L, Weather Resist Nylon, Black, 90Lbs, Cable Tie Material:Nylon (Polyamide), Cab... more RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
PLT8LH-C120
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Nylon 12 Black Bulk - Bag (Alt: PLT8LH-C120) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1,574.5700 | Buy Now |
DISTI #
644-PLT8LH-C120
|
Mouser Electronics | Cable Ties Cable Tie 27.6L (701mm) Light-Heavy RoHS: Compliant | 4 |
|
$1.4100 / $1.6700 | Buy Now |
DISTI #
70327598
|
RS | Cable Tie, 27.6 (701mm) length, nylon 12, Black | Panduit PLT8LH-C120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4719 |
|
$1.1900 | Buy Now |
DISTI #
PANPLT8LH-C120
|
Heilind Electronics | Cable Tie, 27.6L (701mm), Light-Heavy, | Americas - 0 in Stock |
|
$1.7392 / $1.8841 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, light-heavy cross section, 27.6" (701mm) length, nylon 12, black. RoHS: Compliant |
100 In Stock |
|
$2.0200 / $2.2800 | Buy Now |
DISTI #
62458218
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 12 Black 203mm 400N Pan-Ty® RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2224 | Americas - 100 |
|
$2.6260 / $2.9640 | Buy Now |
DISTI #
000000000000630034
|
Sager | Cable Ties Cable Tie 27.6L (701mm) Light-Heavy Min Qty: 200 | 0 |
|
$1.3800 / $1.5700 | Buy Now |
|
Master Electronics | Pan-Ty® locking tie, light-heavy cross section, 27.6" (701mm) length, nylon 12, black. RoHS: Compliant |
100 In Stock |
|
$2.0200 / $2.2800 | Buy Now |