Part Details for PLT8EH-Q0 by Panduit Corp
Overview of PLT8EH-Q0 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT8EH-Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2872
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:719Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:203.2Mm, Cable Tie Type:Non-Releasable, Product Range:-, Accessory Type:Cable Tie, Colour:Black Rohs Compliant: Yes |Panduit PLT8EH-Q0 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 10 |
|
$116.4700 / $136.7000 | Buy Now |
DISTI #
298-14008-ND
|
DigiKey | TIE LASH LOCK BLACK 250LB 2.358' Min Qty: 25 Lead time: 2 Weeks Container: Bulk |
550 In Stock |
|
$3.9514 / $4.2552 | Buy Now |
DISTI #
66H2872
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 66H2872) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 10 Partner Stock |
|
$116.4700 / $136.7000 | Buy Now |
DISTI #
PLT8EH-Q0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT8EH-Q0) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$286.8800 | Buy Now |
DISTI #
644-PLT8EH-Q0
|
Mouser Electronics | Cable Ties Cable Tie 28.3L (719mm) Extra-Heavy RoHS: Compliant | 0 |
|
$3.8800 / $4.5500 | Order Now |
DISTI #
V99:2348_07002969
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 203mm 1112N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1739 | Americas - 25 |
|
$1.2110 | Buy Now |
DISTI #
72090808
|
RS | Cable Tie, 28.3 (719mm) length, weather resistant nylon 6.6, Black | Panduit PLT8EH-Q0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 / $4.3000 | RFQ |
DISTI #
PANPLT8EH-Q0
|
Heilind Electronics | Cable Tie, 28.3L (719mm), Extra-Heavy, | Americas - 0 in Stock |
|
$3.7723 / $3.8921 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Black 203mm 1112N RoHS: Compliant |
150 In Stock |
|
$3.8600 / $4.2300 | Buy Now |
DISTI #
65015240
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 203mm 1112N RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 150 |
|
$5.0180 / $5.4990 | Buy Now |