Part Details for PLT6LH-L0 by Panduit Corp
Overview of PLT6LH-L0 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT6LH-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B9476
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:556Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:152Mm, Cable Tie Type:Standard, Product Range:-, Body Material:Nylon 6.6, Colour:Natural, Length:21.9"rohs Compliant: Yes |Panduit PLT6LH-L0 (Alternate Part Number: 07498336892 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 9 |
|
$74.0100 / $86.6200 | Buy Now |
DISTI #
298-1364-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 1.825' Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2483 / $1.4482 | Buy Now |
DISTI #
93B9476
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 93B9476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Box | 9 Partner Stock |
|
$74.0100 / $86.6200 | Buy Now |
DISTI #
PLT6LH-L0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT6LH-L0) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$95.1600 | Buy Now |
DISTI #
644-PLT6LH-L0
|
Mouser Electronics | Cable Ties LOCKING 21.9 NYL RoHS: Compliant | 200 |
|
$1.1700 / $1.4500 | Buy Now |
DISTI #
V99:2348_07002961
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Natural 152mm 534N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2102 | Americas - 500 |
|
$0.2133 / $0.8843 | Buy Now |
DISTI #
70043918
|
RS | Cable Tie, 21.9 (556mm) length, weatherresistant nylon 6.6, Black | Panduit PLT6LH-L0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 3 |
|
$74.0600 / $86.6200 | Buy Now |
DISTI #
72260178
|
RS | Cable Tie, 21.9 (556mm) length, weatherresistant nylon 6.6, Black | Panduit PLT6LH-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3600 | RFQ |
DISTI #
PANPLT6LH-L0
|
Heilind Electronics | Cable Tie, 21.9L (556mm), Light-Heavy, | Americas - 0 in Stock |
|
$1.2512 / $1.3118 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Black 152mm 534N RoHS: Compliant |
250 In Stock |
|
$1.2900 / $1.9300 | Buy Now |
Part Details for PLT6LH-L0
PLT6LH-L0 CAD Models
PLT6LH-L0 Part Data Attributes
|
PLT6LH-L0
Panduit Corp
Buy Now
|
Compare Parts:
PLT6LH-L0
Panduit Corp
|
Samacsys Manufacturer | Panduit |