Part Details for PLT5BPH3013R7SNL by Murata Manufacturing Co Ltd
Overview of PLT5BPH3013R7SNL by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT5BPH3013R7SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5956
|
Newark | Common Mode Filter, 300 Ohm, 3.7A Rohs Compliant: Yes |Murata PLT5BPH3013R7SNL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $2.5000 | Buy Now |
DISTI #
490-10978-1-ND
|
DigiKey | CMC 2.2A 2LN 300OHM SMD AEC-Q200 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0212 / $2.2600 | Buy Now |
DISTI #
PLT5BPH3013R7SNL
|
Avnet Americas | Choke, Common Mode, 300 Ohm, 3.7 A, 5mm x 5mm x 5mm - Tape and Reel (Alt: PLT5BPH3013R7SNL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-PLT5BPH3013R7SNL
|
Mouser Electronics | Common Mode Chokes / Filters 300 OHM 3.7A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 300 Ohms 10 MHz 2.2A DCR 11mOhm (Typ) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5000 / $1.5800 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 300 Ohms 10 MHz 2.2A DCR 11mOhm (Typ) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
85949773
|
Verical | Common Mode Chokes Dual 300Ohm 10MHz 3.7A 0.0143Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2425 | Americas - 990 |
|
$1.1800 / $1.4625 | Buy Now |
DISTI #
PLT5BPH3013R7SNL
|
TTI | Common Mode Chokes / Filters 300 OHM 3.7A RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
PLT5BPH3013R7SNL
|
TME | 3.7A, R: 14.3mΩ, SMD, 80VDC, Z: 300Ω, 10MHz, 5x5x5mm, Inductor: wire Min Qty: 1 | 0 |
|
$0.7900 / $1.4500 | RFQ |
DISTI #
PLT5BPH3013R7SNL
|
Avnet Abacus | Choke, Common Mode, 300 Ohm, 3.7 A, 5mm x 5mm x 5mm (Alt: PLT5BPH3013R7SNL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLT5BPH3013R7SNL
PLT5BPH3013R7SNL CAD Models
PLT5BPH3013R7SNL Part Data Attributes
|
PLT5BPH3013R7SNL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT5BPH3013R7SNL
Murata Manufacturing Co Ltd
CMC 2.2A 2LN 300OHM SMD AEC-Q200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.0143 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3.7 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 5 mm |