Part Details for PLT4S-M by Panduit Corp
Overview of PLT4S-M by Panduit Corp
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F540
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:368Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:Plt Series, Accessory Type:Cable Tie, Length:14.5" Rohs Compliant: Yes |Panduit PLT4S-M (Alternate Part Number: 07498354081 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 16 |
|
$273.9600 / $307.4500 | Buy Now |
DISTI #
298-1036-ND
|
DigiKey | CBL TIE LOCKING NAT 50LB 1.208' Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
16086 In Stock |
|
$0.2695 / $0.3130 | Buy Now |
DISTI #
78F540
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 78F540) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Box | 17 Partner Stock |
|
$273.9600 / $307.4500 | Buy Now |
DISTI #
PLT4S-M
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT4S-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$211.9300 | Buy Now |
DISTI #
644-PLT4S-M
|
Mouser Electronics | Cable Ties LOCKING 14.5 NYL 6/6 RoHS: Compliant | 53345 |
|
$0.2410 / $0.2800 | Buy Now |
DISTI #
VDJ:6619_07002892
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 222N Pan-Ty® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 6000 |
|
Buy Now | |
DISTI #
V37:1799_07002892
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 222N Pan-Ty® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2116 | Americas - 1 |
|
$0.1505 | Buy Now |
DISTI #
70045140
|
RS | Cable Tie, 14.5 (368mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT4S-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 13 |
|
$279.7800 / $307.4500 | Buy Now |
DISTI #
72260165
|
RS | Cable Tie, 14.5 (368mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT4S-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.2750 | RFQ |
|
Bisco Industries | 7160 |
|
Buy Now |
Part Details for PLT4S-M
PLT4S-M CAD Models
PLT4S-M Part Data Attributes
|
PLT4S-M
Panduit Corp
Buy Now
|
Compare Parts:
PLT4S-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |