Part Details for PLT2S-M76 by Panduit Corp
Overview of PLT2S-M76 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT2S-M76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1057
|
Newark | Cable Ties, 7.4In L, Strength 18 Lbs, Aqua, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard, Product Range:-, Colour:Aqua Rohs Compliant: Yes |Panduit PLT2S-M76 (Alternate Part Number: 07498354933 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 12 |
|
$951.2800 / $1,068.1000 | Buy Now |
DISTI #
49AC5032
|
Newark | Cable Tie, 188Mm, Etfe, Aqua, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Colour:Aqua, Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Minimum Loop Tensile Strength:50Lb, Cable Tierohs Compliant: Yes |Panduit PLT2S-M76 (Alternate Part Number: 07498354933 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$826.9900 / $930.9800 | Buy Now |
DISTI #
298-10511-ND
|
DigiKey | CBL TIE LOCK BLUE/AQUA 50LB 7.4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
20000 In Stock |
|
$0.9699 / $1.0703 | Buy Now |
DISTI #
PLT2S-M76
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Blue Bulk - Bag (Alt: PLT2S-M76) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.7749 | Buy Now |
DISTI #
88F1057
|
Avnet Americas | Cable Accessories Locking Cable Tie Tefzel Blue Bulk - Boxed Product (Development Kits) (Alt: 88F1057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Box | 12 Partner Stock |
|
$951.2800 / $1,068.1000 | Buy Now |
DISTI #
644-PLT2S-M76
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 29048 |
|
$0.9830 / $1.1100 | Buy Now |
DISTI #
72260130
|
RS | Cable Tie, 7.4 (188mm) length, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT2S-M76 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.9500 / $1.0700 | Buy Now |
DISTI #
70045133
|
RS | Cable Tie, 7.4 (188mm) length, TEFZEL, Aqua, PAN-TYPLT Series | Panduit PLT2S-M76 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$1,068.1000 | RFQ |
|
Bisco Industries | 72481 |
|
Buy Now | ||
DISTI #
PANPLT2S-M76
|
Heilind Electronics | CABLE TIE, 7.4L (188MM), STANDARD, TEFZ | Americas - 10012 in Stock |
|
$0.8693 / $1.1127 | Buy Now |
Part Details for PLT2S-M76
PLT2S-M76 CAD Models
PLT2S-M76 Part Data Attributes:
|
PLT2S-M76
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-M76
Panduit Corp
|
Samacsys Manufacturer | Panduit |