Part Details for PLT2S-C86 by Panduit Corp
Results Overview of PLT2S-C86 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT2S-C86 Information
PLT2S-C86 by Panduit Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT2S-C86
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61M8433
|
Newark | Cable Tie, Metal Det, 186Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Grey Blue, Cable Tie Length:186Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47Mm, Minimum Loop Tensile Strength:50Lb, Cable Rohs Compliant: Yes |Panduit PLT2S-C86 (Alternate Part Number: 07498302999 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
DISTI #
PLT2S-C86
|
Avnet Americas | - Bag (Alt: PLT2S-C86) COO: Costa Rica RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
DISTI #
70044804
|
RS | CABLE TIE, METAL DETECTABLE NYLON 6.6, 7.3"L, LIGHT BLUE, PAN-TYPLT SERIES Min Qty: 10 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$36.4800 | RFQ |
|
DISTI #
72260124
|
RS | CABLE TIE, METAL DETECTABLE NYLON 6.6, 7.3"L, LIGHT BLUE, PAN-TYPLT SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 | RFQ |
|
DISTI #
PANPLT2S-C86
|
Heilind Electronics | Cable Tie, 7.3L (186mm), Standard, Met | Americas - 0 in Stock |
|
$0.3026 / $0.3278 | Buy Now |
|
|
Onlinecomponents.com | Pan-Ty® cable tie, metal detectable nylon 6.6, standard cross section, 7.3" (186mm) length, light blue, standard package. COO: Costa Rica RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
DISTI #
000000000002498672
|
Sager | Cable Ties MTL DETECT 7.3 STND CROSS Min Qty: 1000 | 0 |
|
$0.2399 / $0.3026 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |